Wurth Elektronik 630 piece Ferrite Kit Includes SMD Varistor

RS Stock No.: 762-2115Brand: Wurth ElektronikManufacturers Part No.: 825998
brand-logo
View all in Ferrite Kits

Technical documents

Specifications

Kit Includes

SMD Varistor

Number of Pieces

630

Country of Origin

Germany

Product details

Varistors SMD Design Kit (3-48Vrms)

Fast response time
Low leakage current
Nickel barrier for lead free soldering
Operating temperature: –40 °C to +85 °C

The Wurth Elektronik WE-VS Design Kit contains a full family of SMD Varistors for DC/DC applications. The WE-VS Kit has sizes from 0402 up to 2220 and are suitable for voltage supplies from 3Vdc - 48Vdc. Applications for the WE-VS kit include: Protection of DC distribution; Protection of power supply; Protection of bus systems and communication lines; Limiting of over voltages; Protection of semiconductors; Surge protection in accordance with EN 61000-4-5; ESD protection in accordance with EN 61000-4-2

Transient Voltage Suppressors

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 630 piece Ferrite Kit Includes SMD Varistor

P.O.A.

Wurth Elektronik 630 piece Ferrite Kit Includes SMD Varistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Kit Includes

SMD Varistor

Number of Pieces

630

Country of Origin

Germany

Product details

Varistors SMD Design Kit (3-48Vrms)

Fast response time
Low leakage current
Nickel barrier for lead free soldering
Operating temperature: –40 °C to +85 °C

The Wurth Elektronik WE-VS Design Kit contains a full family of SMD Varistors for DC/DC applications. The WE-VS Kit has sizes from 0402 up to 2220 and are suitable for voltage supplies from 3Vdc - 48Vdc. Applications for the WE-VS kit include: Protection of DC distribution; Protection of power supply; Protection of bus systems and communication lines; Limiting of over voltages; Protection of semiconductors; Surge protection in accordance with EN 61000-4-5; ESD protection in accordance with EN 61000-4-2

Transient Voltage Suppressors