Technical documents
Specifications
Brand
Wurth ElektronikStandard Frequency
3.2768MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMT
Pin Count
2
Dimensions
13.4 x 4.9 x 4.3mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1000) (ex VAT)
Wurth Elektronik 3.2768MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
1000
P.O.A.
Each (On a Reel of 1000) (ex VAT)
Wurth Elektronik 3.2768MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikStandard Frequency
3.2768MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMT
Pin Count
2
Dimensions
13.4 x 4.9 x 4.3mm
Country of Origin
China