Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010772009

RS Stock No.: 163-6531Brand: Wurth ElektronikManufacturers Part No.: 860010772009
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Series

WCAP-ATG8

Leakage Current

63 μA

Tolerance

±20%

Ripple Current

77mA

Dissipation Factor

9

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF

WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits

• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010772009

P.O.A.

Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010772009
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Series

WCAP-ATG8

Leakage Current

63 μA

Tolerance

±20%

Ripple Current

77mA

Dissipation Factor

9

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF

WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits

• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

You may be interested in