Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860020775015

RS Stock No.: 163-7588Brand: Wurth ElektronikManufacturers Part No.: 860020775015
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

230mA

Series

WCAP-ATG5

Leakage Current

63 μA

Tolerance

±20%

Dissipation Factor

9

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF

WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860020775015

P.O.A.

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860020775015
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

230mA

Series

WCAP-ATG5

Leakage Current

63 μA

Tolerance

±20%

Dissipation Factor

9

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF

WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

You may be interested in