Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860040775006

RS Stock No.: 163-6650Brand: Wurth ElektronikManufacturers Part No.: 860040775006
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Ripple Current

640mA

Series

WCAP-ATUL

Leakage Current

63 μA

Tolerance

±20%

Dissipation Factor

9

Country of Origin

China

Product details

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series

WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860040775006

P.O.A.

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860040775006
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Ripple Current

640mA

Series

WCAP-ATUL

Leakage Current

63 μA

Tolerance

±20%

Dissipation Factor

9

Country of Origin

China

Product details

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series

WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended