Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860080473006

RS Stock No.: 163-6719Brand: Wurth ElektronikManufacturers Part No.: 860080473006
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Ripple Current

410mA

Series

WCAP-ATLI

Leakage Current

25 μA

Tolerance

±20%

Dissipation Factor

10

Country of Origin

China

Product details

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF

WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860080473006

P.O.A.

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860080473006
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Ripple Current

410mA

Series

WCAP-ATLI

Leakage Current

25 μA

Tolerance

±20%

Dissipation Factor

10

Country of Origin

China

Product details

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF

WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended