Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860160575024

RS Stock No.: 163-6821Brand: Wurth ElektronikManufacturers Part No.: 860160575024
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

6000h

Series

WCAP-ATLL

Leakage Current

115.5 μA

Ripple Current

1.176A

Tolerance

±20%

Dissipation Factor

12

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C

WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits

• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860160575024

P.O.A.

Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860160575024
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

6000h

Series

WCAP-ATLL

Leakage Current

115.5 μA

Ripple Current

1.176A

Tolerance

±20%

Dissipation Factor

12

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C

WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits

• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

You may be interested in