Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860240574004

RS Stock No.: 839-6359Brand: Wurth ElektronikManufacturers Part No.: 860240574004
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

3.5mm

Leakage Current

16.45 μA

Tolerance

±20%

Series

WCAP-AT1H

Ripple Current

240mA

Dissipation Factor

12

Country of Origin

China

Product details

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series

WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860240574004

P.O.A.

Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860240574004
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

47µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

3.5mm

Leakage Current

16.45 μA

Tolerance

±20%

Series

WCAP-AT1H

Ripple Current

240mA

Dissipation Factor

12

Country of Origin

China

Product details

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series

WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended