Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 861011386030

RS Stock No.: 275-9185Brand: Wurth ElektronikManufacturers Part No.: 861011386030
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 35mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 861011386030

P.O.A.

Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 861011386030
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 35mm

Country of Origin

China