Technical documents
Specifications
Brand
Wurth ElektronikCapacitance
47µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 21mm
Depth
21mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Ripple Current
320mA
Series
WCAP-AIL5
Polarised
Polar
Leakage Current
423 μA
Tolerance
±20%
Dissipation Factor
20%
Country of Origin
China
Product details
Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikCapacitance
47µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 21mm
Depth
21mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Ripple Current
320mA
Series
WCAP-AIL5
Polarised
Polar
Leakage Current
423 μA
Tolerance
±20%
Dissipation Factor
20%
Country of Origin
China
Product details
Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.