Wurth Elektronik, Through Hole Aluminium, Polymer Capacitor Kit 15 pieces

RS Stock No.: 212-0552Brand: Wurth ElektronikManufacturers Part No.: 870235
brand-logo
View all in Capacitor Kits

Technical documents

Specifications

Number of Pieces

15

Mounting Type

Through Hole

Dielectric Material

Aluminium, Polymer

Maximum Capacitance

2000µF

Voltage Range

6.3 → 16V dc

Minimum Voltage

6.3V dc

Maximum Voltage

16V dc

Capacitance Range

100 μF → 2000µF

Minimum Capacitance

100µF

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik, Through Hole Aluminium, Polymer Capacitor Kit 15 pieces

P.O.A.

Wurth Elektronik, Through Hole Aluminium, Polymer Capacitor Kit 15 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Pieces

15

Mounting Type

Through Hole

Dielectric Material

Aluminium, Polymer

Maximum Capacitance

2000µF

Voltage Range

6.3 → 16V dc

Minimum Voltage

6.3V dc

Maximum Voltage

16V dc

Capacitance Range

100 μF → 2000µF

Minimum Capacitance

100µF

Country of Origin

China