Technical documents
Specifications
Brand
Wurth ElektronikTechnology
Polymer
Capacitance
100µF
Voltage
16V dc
Dielectric Material Family
Aluminium
Mounting Type
Through Hole
Equivalent Series Resistance
12mΩ
Lead Pitch
2.5mm
Tolerance
±20%
Maximum Operating Temperature
+105°C
Height
11mm
Dimensions
6.3 (Dia) x 11mm
Series
WCAP-PT5H
Ripple Current
4.8A
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Diameter
6.3mm
Leakage Current
160 μA
Lifetime
5000h
Country of Origin
China
Product details
Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended
Solid Radial 105°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikTechnology
Polymer
Capacitance
100µF
Voltage
16V dc
Dielectric Material Family
Aluminium
Mounting Type
Through Hole
Equivalent Series Resistance
12mΩ
Lead Pitch
2.5mm
Tolerance
±20%
Maximum Operating Temperature
+105°C
Height
11mm
Dimensions
6.3 (Dia) x 11mm
Series
WCAP-PT5H
Ripple Current
4.8A
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Diameter
6.3mm
Leakage Current
160 μA
Lifetime
5000h
Country of Origin
China
Product details
Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended