Wurth Elektronik 270μF Through Hole Polymer Capacitor, 16V dc

RS Stock No.: 163-7194Brand: Wurth ElektronikManufacturers Part No.: 870235374005
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

270µF

Voltage

16V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

10mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

8mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 8mm

Series

WCAP-PT5H

Dissipation Factor

8%

Diameter

8mm

Leakage Current

432 μA

Lifetime

5000h

Ripple Current

5.1A

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended

Solid Radial 105°C

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 270μF Through Hole Polymer Capacitor, 16V dc

P.O.A.

Wurth Elektronik 270μF Through Hole Polymer Capacitor, 16V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Polymer

Capacitance

270µF

Voltage

16V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

10mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

8mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 8mm

Series

WCAP-PT5H

Dissipation Factor

8%

Diameter

8mm

Leakage Current

432 μA

Lifetime

5000h

Ripple Current

5.1A

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended

Solid Radial 105°C