Technical documents
Specifications
Brand
Wurth ElektronikCapacitance
22 pF
Voltage
50 V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±5 %
Dimensions
1 x 0.5 x 0.5 mm
Length
1 mm
Depth
0.5 mm
Height
0.5 mm
Series
WCAP-CSGP
Suppression Class
Class I
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikCapacitance
22 pF
Voltage
50 V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±5 %
Dimensions
1 x 0.5 x 0.5 mm
Length
1 mm
Depth
0.5 mm
Height
0.5 mm
Series
WCAP-CSGP
Suppression Class
Class I
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China