Wurth Elektronik 100 pF MLCC, 100 V dc V, ±5 % , SMD

RS Stock No.: 192-7616Brand: Wurth ElektronikManufacturers Part No.: 885012005080
brand-logo

Technical documents

Specifications

Capacitance

100 pF

Voltage

100 V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5 %

Dimensions

1 x 0.5 x 0.5 mm

Length

1 mm

Depth

0.5 mm

Height

0.5 mm

Series

WCAP-CSGP

Minimum Operating Temperature

-55 °C

Terminal Type

Solder

Suppression Class

Class I

Maximum Operating Temperature

+125 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 100 pF MLCC, 100 V dc V, ±5 % , SMD

P.O.A.

Wurth Elektronik 100 pF MLCC, 100 V dc V, ±5 % , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

100 pF

Voltage

100 V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5 %

Dimensions

1 x 0.5 x 0.5 mm

Length

1 mm

Depth

0.5 mm

Height

0.5 mm

Series

WCAP-CSGP

Minimum Operating Temperature

-55 °C

Terminal Type

Solder

Suppression Class

Class I

Maximum Operating Temperature

+125 °C

Country of Origin

Taiwan, Province Of China