Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

RS Stock No.: 163-5973Brand: Wurth ElektronikManufacturers Part No.: 885012105010
brand-logo

Technical documents

Specifications

Capacitance

100nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

Product details

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended

P.O.A.

Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

P.O.A.

Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

100nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

Product details

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended