Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 163-5986Brand: Wurth ElektronikManufacturers Part No.: 885012205006
brand-logo

Technical documents

Specifications

Capacitance

1nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

Product details

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

P.O.A.

Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

1nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

Product details

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended