Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 839-1604Brand: Wurth ElektronikManufacturers Part No.: 885012205063Distrelec Article No.: 30190579
brand-logo

Technical documents

Specifications

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

P.O.A.

Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended

You may be interested in