Wurth Elektronik, Surface Mount X5R, X7R Capacitor Kit 2160 pieces

Technical documents
Specifications
Brand
Wurth ElektronikNumber of Pieces
2160
Mounting Type
Surface Mount
Dielectric Material
X5R, X7R
Voltage Range
6.3 → 50V
Minimum Voltage
6.3V
Maximum Voltage
50V
Capacitance Range
1 pF → 4.7µF
Product details
Wurth 0805 SMD MLCC Design Kit, WCAP-CSGP Series
Capacitance Range: 1pF to 47μF
Rated Voltages: 6.3V, 10V, 16V, 25V, 50V
Dielectrics: NPO, X7R, X5R
Termination: Cu/Ni/Sn
Please see data sheet for kit contents
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikNumber of Pieces
2160
Mounting Type
Surface Mount
Dielectric Material
X5R, X7R
Voltage Range
6.3 → 50V
Minimum Voltage
6.3V
Maximum Voltage
50V
Capacitance Range
1 pF → 4.7µF
Product details
Wurth 0805 SMD MLCC Design Kit, WCAP-CSGP Series
Capacitance Range: 1pF to 47μF
Rated Voltages: 6.3V, 10V, 16V, 25V, 50V
Dielectrics: NPO, X7R, X5R
Termination: Cu/Ni/Sn
Please see data sheet for kit contents