Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, SMD

RS Stock No.: 261-0078PBrand: Wurth ElektronikManufacturers Part No.: 885342014230
brand-logo

Technical documents

Specifications

Capacitance

100pF

Voltage

2kV dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

NP0

Distrelec Product Id

30374134

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, SMD
Select packaging type

P.O.A.

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

100pF

Voltage

2kV dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

NP0

Distrelec Product Id

30374134

Country of Origin

Taiwan, Province Of China