Technical documents
Specifications
Brand
Wurth ElektronikCapacitance
220nF
Voltage
250V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
WCAP-FTBE
Dielectric
Metallised Polypropylene
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 10) (ex VAT)
Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor, 250V dc, ±10%, 220nF, Through Hole
10
P.O.A.
Each (In a Bag of 10) (ex VAT)
Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor, 250V dc, ±10%, 220nF, Through Hole
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikCapacitance
220nF
Voltage
250V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
WCAP-FTBE
Dielectric
Metallised Polypropylene
Country of Origin
China