Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor, 630V dc, ±10%, 47nF, Through Hole

RS Stock No.: 275-9536Brand: Wurth ElektronikManufacturers Part No.: 890303422005CS
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

47nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

WCAP-FTBE

Dielectric

Metallised Polypropylene

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (ex VAT)

Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor, 630V dc, ±10%, 47nF, Through Hole

P.O.A.

Each (In a Bag of 10) (ex VAT)

Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor, 630V dc, ±10%, 47nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

47nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

WCAP-FTBE

Dielectric

Metallised Polypropylene

Country of Origin

China