Technical documents
Specifications
Brand
Wurth ElektronikCapacitance
150nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
WCAP-FTX2
Lead Pitch
12.5mm
Suppression Class
X2
Length
15mm
Depth
6mm
Lead Length
4mm
Height
11.5mm
Dimensions
15 x 6 x 11.5mm
Terminal Type
Through Hole
Minimum Operating Temperature
-40°C
Dissipation Factor
<2.0 % @ 100 kHz
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikCapacitance
150nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
WCAP-FTX2
Lead Pitch
12.5mm
Suppression Class
X2
Length
15mm
Depth
6mm
Lead Length
4mm
Height
11.5mm
Dimensions
15 x 6 x 11.5mm
Terminal Type
Through Hole
Minimum Operating Temperature
-40°C
Dissipation Factor
<2.0 % @ 100 kHz
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0