Technical documents
Specifications
Brand
Wurth ElektronikCapacitance
680nF
Voltage
275V ac
Tolerance
±10%
Series
WCAP-FTX2
Lead Pitch
15mm
Suppression Class
X2
Length
18mm
Depth
10mm
Height
16mm
Dimensions
18 x 10 x 16mm
Terminal Type
Foil Capacitor
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
China
You may be interested in
Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP, 275V ac, ±10%, 680nF, Through HoleBrand: Wurth Elektronik
P.O.A.Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik WCAP-FTX2 Polypropylene Film Capacitor, 275V ac, ±10%, 680nF
1
P.O.A.
Wurth Elektronik WCAP-FTX2 Polypropylene Film Capacitor, 275V ac, ±10%, 680nF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP, 275V ac, ±10%, 680nF, Through HoleBrand: Wurth Elektronik
P.O.A.Each (In a Bag of 5) (ex VAT)
Technical documents
Specifications
Brand
Wurth ElektronikCapacitance
680nF
Voltage
275V ac
Tolerance
±10%
Series
WCAP-FTX2
Lead Pitch
15mm
Suppression Class
X2
Length
18mm
Depth
10mm
Height
16mm
Dimensions
18 x 10 x 16mm
Terminal Type
Foil Capacitor
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
China
You may be interested in
Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP, 275V ac, ±10%, 680nF, Through HoleBrand: Wurth Elektronik
P.O.A.Each (In a Bag of 5) (ex VAT)