Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik Polyamide

RS Stock No.: 184-1772Brand: Wurth ElektronikManufacturers Part No.: 960040021Distrelec Article No.: 30263561
brand-logo
View all in PCB Spacers

Technical documents

Specifications

Body Height

4mm

Material

Polyamide

Body Diameter

5mm

Bore Diameter

2.7mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Polyamide

P.O.A.

Wurth Elektronik Polyamide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Height

4mm

Material

Polyamide

Body Diameter

5mm

Bore Diameter

2.7mm

Country of Origin

Germany