Wurth Elektronik Polyamide
RS Stock No.: 184-1787Brand: Wurth ElektronikManufacturers Part No.: 960080126Distrelec Article No.: 30263569

Technical documents
Specifications
Brand
Wurth ElektronikBody Height
8mm
Material
Polyamide
Body Diameter
10mm
Bore Diameter
6.2mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Polyamide
1
P.O.A.
Wurth Elektronik Polyamide
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikBody Height
8mm
Material
Polyamide
Body Diameter
10mm
Bore Diameter
6.2mm
Country of Origin
Germany