Technical documents
Specifications
Brand
Wurth ElektronikBody Length
40mm
Thread Size
M3
Gender Type
Female/Female
Material
Steel
Body Shape
Hex
Hex Size Across Flat
5.5mm
Outside Diameter
5.5mm
Finish
Zinc Plated
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Threaded Standoff, M3 Thread, 40mm Body, Steel, Female/Female
1
P.O.A.
Wurth Elektronik Threaded Standoff, M3 Thread, 40mm Body, Steel, Female/Female
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikBody Length
40mm
Thread Size
M3
Gender Type
Female/Female
Material
Steel
Body Shape
Hex
Hex Size Across Flat
5.5mm
Outside Diameter
5.5mm
Finish
Zinc Plated
Country of Origin
Germany