973080365, 8mm High Polyamide PCB Support Pillar for 4mm PCB Hole

RS Stock No.: 184-1659Brand: Wurth ElektronikManufacturers Part No.: 973080365
brand-logo
View all in PCB Supports

Technical documents

Specifications

PCB Support Type

Support Pillar

Overall Height

17.6mm

Body Height

8mm

PCB Hole Diameter

4mm

PCB Thickness

2.1mm

Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

973080365, 8mm High Polyamide PCB Support Pillar for 4mm PCB Hole

P.O.A.

973080365, 8mm High Polyamide PCB Support Pillar for 4mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

PCB Support Type

Support Pillar

Overall Height

17.6mm

Body Height

8mm

PCB Hole Diameter

4mm

PCB Thickness

2.1mm

Material

Polyamide

Country of Origin

Germany