Technical documents
Specifications
Brand
Wurth ElektronikType
SMT
Body Height
6mm
Material
Steel
Body Diameter
5.1mm
Bore Diameter
3.5mm
For Screw Size
M2.5
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Steel SMT
Select packaging type
Standard
1
P.O.A.
Wurth Elektronik Steel SMT
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikType
SMT
Body Height
6mm
Material
Steel
Body Diameter
5.1mm
Bore Diameter
3.5mm
For Screw Size
M2.5
Country of Origin
Germany