Wurth Elektronik Cross Pan Nylon Machine Screws x 6.0mm
RS Stock No.: 185-4467Brand: Wurth ElektronikManufacturers Part No.: 97790603211Distrelec Article No.: 30409265

Technical documents
Specifications
Brand
Wurth ElektronikHead Shape
Pan
Drive Type
Cross
Length Metric
6.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Nylon
Distrelec Product Id
30409265
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Cross Pan Nylon Machine Screws x 6.0mm
1
P.O.A.
Wurth Elektronik Cross Pan Nylon Machine Screws x 6.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikHead Shape
Pan
Drive Type
Cross
Length Metric
6.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Nylon
Distrelec Product Id
30409265
Country of Origin
Taiwan, Province Of China