Technical documents
Specifications
Brand
WylexSeries
NH
Number of Ways Total
4
Current Rating
100A
Dimensions
150 x 100 x 65mm
Depth
65mm
Width
100mm
Length
150mm
Country of Origin
United Kingdom
Product details
Supply Authority Isolator Assemblies
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.
Stock information temporarily unavailable.
P.O.A.
Wylex 4 Way Consumer Unit, 100A NH
1
P.O.A.
Wylex 4 Way Consumer Unit, 100A NH
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
WylexSeries
NH
Number of Ways Total
4
Current Rating
100A
Dimensions
150 x 100 x 65mm
Depth
65mm
Width
100mm
Length
150mm
Country of Origin
United Kingdom
Product details
Supply Authority Isolator Assemblies
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.