Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wylex NSB 40A1P Curve B, Breaking Capacity 6 kA, DIN Rail Mount

RS Stock No.: 714-2120Brand: WylexManufacturers Part No.: RSNHXB40
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Wylex

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type B

Range

NSB

Series

Series 1

Breaking Capacity at Maximum Voltage Rating

6 kA

Mounting Style

DIN Rail Mount

Country of Origin

China

Product details

Single Pole MCBs

Manufactured to BS EN 60898
Type B characteristic
6kA breaking capacity
Width 17.5mm

Wylex NH Range

These consumer units have been designed with ease of installation and contemporary styling in mind.

Stock information temporarily unavailable.

P.O.A.

Wylex NSB 40A1P Curve B, Breaking Capacity 6 kA, DIN Rail Mount

P.O.A.

Wylex NSB 40A1P Curve B, Breaking Capacity 6 kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wylex

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type B

Range

NSB

Series

Series 1

Breaking Capacity at Maximum Voltage Rating

6 kA

Mounting Style

DIN Rail Mount

Country of Origin

China

Product details

Single Pole MCBs

Manufactured to BS EN 60898
Type B characteristic
6kA breaking capacity
Width 17.5mm

Wylex NH Range

These consumer units have been designed with ease of installation and contemporary styling in mind.