XP Power A DC-DC Converter, 400V dc/ 2.5mA Output, 0 → 5 V dc Input, 1W, Through Hole, +75°C Max Temp -25°C Min

RS Stock No.: 123-8293Brand: XP PowerManufacturers Part No.: A04P-5
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

400V dc

Input Voltage Range

0 → 5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

2.5mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

500V

Width

11.43mm

Length

23.37mm

Series

A

Minimum Temperature

-25°C

Maximum Temperature

+75°C

Product details

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits

Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required

Applications

Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Stock information temporarily unavailable.

P.O.A.

XP Power A DC-DC Converter, 400V dc/ 2.5mA Output, 0 → 5 V dc Input, 1W, Through Hole, +75°C Max Temp -25°C Min

P.O.A.

XP Power A DC-DC Converter, 400V dc/ 2.5mA Output, 0 → 5 V dc Input, 1W, Through Hole, +75°C Max Temp -25°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

400V dc

Input Voltage Range

0 → 5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

2.5mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

500V

Width

11.43mm

Length

23.37mm

Series

A

Minimum Temperature

-25°C

Maximum Temperature

+75°C

Product details

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits

Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required

Applications

Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters