Technical documents
Specifications
Brand
XP PowerOutput Voltage
600V dc
Input Voltage Range
0 → 12 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
1.67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V
Width
11.43mm
Length
23.37mm
Series
A
Minimum Temperature
-25°C
Maximum Temperature
+75°C
Country of Origin
United States
Product details
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Standards
UL, RoHS
Isolated DC to High Voltage DC Converters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
XP PowerOutput Voltage
600V dc
Input Voltage Range
0 → 12 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
1.67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V
Width
11.43mm
Length
23.37mm
Series
A
Minimum Temperature
-25°C
Maximum Temperature
+75°C
Country of Origin
United States
Product details
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Standards
UL, RoHS