XP Power 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output

RS Stock No.: 124-1931Brand: XP PowerManufacturers Part No.: ACM06US12Distrelec Article No.: 30183261
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

500mA

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.8m

Medical Approved

Yes

Standards Met

ANSI/AAMI ES 60601-1, CSA C22.2 No.60601, EN 55022, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, ITE, LVD, MIL-HDBK-217F, UL 60950-1

MTBF

(Minimum) 250kh

Energy Efficiency Level

VI

Load Regulation

5%

Type

AC/DC Adapter

Width

30.7mm

Depth

42.5mm

Minimum Temperature

0°C

Series

ACM06

Length

73.5mm

Product details

XP Power ACM Series Switch Mode Plug-In Power Supply

XP Power ACM series of wall plug adapters have the latest energy efficiency compliance level VI standard. The switch mode plug-in power supply has low no load power consumption with high active mode efficiency. These adapters suit various cost sensitive industrial and medical applications.

Features and Benefits

• Energy Efficiency Level VI
• European CoC Tier 2
• ITE and medical approvals
• Interchangeable mains connectors must be ordered separately, see the note below
• Output voltages form 5 V to 24 V
• Class II construction

Supplied with

Standard jack plug connector

Standards

Conducted and Radiated EMC emissions meet EN55022 Level B

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

P.O.A.

XP Power 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output

P.O.A.

XP Power 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

500mA

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.8m

Medical Approved

Yes

Standards Met

ANSI/AAMI ES 60601-1, CSA C22.2 No.60601, EN 55022, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, ITE, LVD, MIL-HDBK-217F, UL 60950-1

MTBF

(Minimum) 250kh

Energy Efficiency Level

VI

Load Regulation

5%

Type

AC/DC Adapter

Width

30.7mm

Depth

42.5mm

Minimum Temperature

0°C

Series

ACM06

Length

73.5mm

Product details

XP Power ACM Series Switch Mode Plug-In Power Supply

XP Power ACM series of wall plug adapters have the latest energy efficiency compliance level VI standard. The switch mode plug-in power supply has low no load power consumption with high active mode efficiency. These adapters suit various cost sensitive industrial and medical applications.

Features and Benefits

• Energy Efficiency Level VI
• European CoC Tier 2
• ITE and medical approvals
• Interchangeable mains connectors must be ordered separately, see the note below
• Output voltages form 5 V to 24 V
• Class II construction

Supplied with

Standard jack plug connector

Standards

Conducted and Radiated EMC emissions meet EN55022 Level B

Switch Mode - XP Power

You may be interested in