XP Power 180W Power Brick AC/DC Adapter 12V dc Output, 15A Output

RS Stock No.: 121-7044Brand: XP PowerManufacturers Part No.: AHE220PS12C6
brand-logo
View all in Desktop Power Supplies

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Plug Type

European Plug, UK, US

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

15A

Maximum Temperature

+60°C

Input Connector

IEC 320-C6

Number of Outputs

1

Power Rating

180W

Cable Length

950mm

Efficiency

91%

MTBF

>500kh

Width

88mm

Minimum Temperature

0°C

Series

AHE220

Energy Efficiency Level

VI

Length

197mm

Line Regulation Range

±0.5%

Country of Origin

China

Product details

XP Power - AHE220 Series of Plug-in Power Supplies

The AHE220 series from XP Power offers an excellent range of 220 W plug-in power supplies, all of which feature level VI energy efficiency. These power supplies feature high-power density, a low earth leakage current and <0.21 W standby power.

220 W plug-in power supplies
Energy efficiency level VI
High-power density
Low earth leakage current
0°C to +60 °C Operating temperature
<0.21 W standby power
3-year warranty

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

P.O.A.

XP Power 180W Power Brick AC/DC Adapter 12V dc Output, 15A Output

P.O.A.

XP Power 180W Power Brick AC/DC Adapter 12V dc Output, 15A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Plug Type

European Plug, UK, US

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

15A

Maximum Temperature

+60°C

Input Connector

IEC 320-C6

Number of Outputs

1

Power Rating

180W

Cable Length

950mm

Efficiency

91%

MTBF

>500kh

Width

88mm

Minimum Temperature

0°C

Series

AHE220

Energy Efficiency Level

VI

Length

197mm

Line Regulation Range

±0.5%

Country of Origin

China

Product details

XP Power - AHE220 Series of Plug-in Power Supplies

The AHE220 series from XP Power offers an excellent range of 220 W plug-in power supplies, all of which feature level VI energy efficiency. These power supplies feature high-power density, a low earth leakage current and <0.21 W standby power.

220 W plug-in power supplies
Energy efficiency level VI
High-power density
Low earth leakage current
0°C to +60 °C Operating temperature
<0.21 W standby power
3-year warranty

Switch Mode - XP Power

You may be interested in