XP Power 100W Power Brick AC/DC Adapter 12V dc Output, 8.33A Output

RS Stock No.: 121-7047Brand: XP PowerManufacturers Part No.: AHM100PS12Distrelec Article No.: 30183301
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

8.33A

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

100W

Cable Length

900mm

Medical Approved

Yes

MTBF

153kh

Standards Met

ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950

Width

64mm

Depth

37mm

Minimum Temperature

0°C

Line Regulation Range

±1.5%

Energy Efficiency Level

V

Load Regulation

±3%

Series

AHM

Length

165mm

Product details

XP Power - AHM Series of Plug-in Power Supplies

The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.

85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating

Switch Mode - XP Power

Stock information temporarily unavailable.

P.O.A.

XP Power 100W Power Brick AC/DC Adapter 12V dc Output, 8.33A Output

P.O.A.

XP Power 100W Power Brick AC/DC Adapter 12V dc Output, 8.33A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

8.33A

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

100W

Cable Length

900mm

Medical Approved

Yes

MTBF

153kh

Standards Met

ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950

Width

64mm

Depth

37mm

Minimum Temperature

0°C

Line Regulation Range

±1.5%

Energy Efficiency Level

V

Load Regulation

±3%

Series

AHM

Length

165mm

Product details

XP Power - AHM Series of Plug-in Power Supplies

The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.

85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating

Switch Mode - XP Power