XP Power 150W Power Brick AC/DC Adapter 48V dc Output, 3.13A Output

RS Stock No.: 121-7065Brand: XP PowerManufacturers Part No.: AHM150PS48C2-8
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

48V dc

Input Voltage

80 → 264V ac

Output Current

3.13A

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

150W

Cable Length

900mm

Medical Approved

Yes

Standards Met

ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950

MTBF

153kh

Series

AHM

Length

204.9mm

Depth

37mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Line Regulation Range

±1.5%

Width

80mm

Product details

XP Power - AHM Series of Plug-in Power Supplies

The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.

85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating

Switch Mode - XP Power

Stock information temporarily unavailable.

P.O.A.

XP Power 150W Power Brick AC/DC Adapter 48V dc Output, 3.13A Output

P.O.A.

XP Power 150W Power Brick AC/DC Adapter 48V dc Output, 3.13A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

48V dc

Input Voltage

80 → 264V ac

Output Current

3.13A

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

150W

Cable Length

900mm

Medical Approved

Yes

Standards Met

ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950

MTBF

153kh

Series

AHM

Length

204.9mm

Depth

37mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Line Regulation Range

±1.5%

Width

80mm

Product details

XP Power - AHM Series of Plug-in Power Supplies

The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.

85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating

Switch Mode - XP Power