XP Power 90W Power Brick AC/DC Adapter 24V dc Output, 3.75A Output

RS Stock No.: 121-7093Brand: XP PowerManufacturers Part No.: AJM90PS24C2
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

3.75A

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

90W

Cable Length

1500mm

Medical Approved

Yes

MTBF

>100kh

Standards Met

ANSI/AAMI ES60601-1, CB, CSA, CSA C22.2 No. 60601, EN 55011, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, MIL-HDBK-217F, TUV, TUV EN60601-1, UL, UL 60950-1

Width

71mm

Minimum Temperature

0°C

Line Regulation Range

±0.5%

Length

140mm

Energy Efficiency Level

VI

Series

AJM90

Product details

XP Power - AJM90 Series of AC-DC Power Supplies

The AJM90 series from XP Power offers a wide range of 90 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current.

90 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

P.O.A.

XP Power 90W Power Brick AC/DC Adapter 24V dc Output, 3.75A Output

P.O.A.

XP Power 90W Power Brick AC/DC Adapter 24V dc Output, 3.75A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

3.75A

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

90W

Cable Length

1500mm

Medical Approved

Yes

MTBF

>100kh

Standards Met

ANSI/AAMI ES60601-1, CB, CSA, CSA C22.2 No. 60601, EN 55011, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, MIL-HDBK-217F, TUV, TUV EN60601-1, UL, UL 60950-1

Width

71mm

Minimum Temperature

0°C

Line Regulation Range

±0.5%

Length

140mm

Energy Efficiency Level

VI

Series

AJM90

Product details

XP Power - AJM90 Series of AC-DC Power Supplies

The AJM90 series from XP Power offers a wide range of 90 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current.

90 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature

Switch Mode - XP Power

You may be interested in