XP Power 45W Power Brick AC/DC Adapter 15V dc Output, 3.2A Output

RS Stock No.: 175-9079Brand: XP PowerManufacturers Part No.: AKM45US15Distrelec Article No.: 30224348
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC 320 C8

Output Voltage

15V dc

Input Voltage

240V ac

Output Current

3.2A

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

45W

Cable Length

1m

Medical Approved

Yes

MTBF

250kh

Length

51.4mm

Load Regulation

5%

Line Regulation Range

5%

Width

31.5mm

Depth

122.4mm

Minimum Temperature

0°C

Series

AKM45

Energy Efficiency Level

VI

Distrelec Product Id

30224348

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

XP Power 45W Power Brick AC/DC Adapter 15V dc Output, 3.2A Output

P.O.A.

XP Power 45W Power Brick AC/DC Adapter 15V dc Output, 3.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC 320 C8

Output Voltage

15V dc

Input Voltage

240V ac

Output Current

3.2A

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

45W

Cable Length

1m

Medical Approved

Yes

MTBF

250kh

Length

51.4mm

Load Regulation

5%

Line Regulation Range

5%

Width

31.5mm

Depth

122.4mm

Minimum Temperature

0°C

Series

AKM45

Energy Efficiency Level

VI

Distrelec Product Id

30224348

Country of Origin

China