XP Power 150W Power Brick AC/DC Adapter 15V dc Output, 10A Output

RS Stock No.: 185-6786Brand: XP PowerManufacturers Part No.: ALM150PS15
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

10A

Maximum Temperature

+60°C

Output Connector

4-Way Connector

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

150W

Cable Length

900mm

Medical Approved

Yes

Standards Met

CB, CE, CSA, EN55032, EN61000-3-2, EN61000-3-3, IEC68-2-27, IEC68-2-6, TUV, UL

Efficiency

93%

MTBF

>300kh

Series

ALM150

Length

186mm

Depth

38mm

Minimum Temperature

0°C

Width

72mm

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±0.5%

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

XP Power 150W Power Brick AC/DC Adapter 15V dc Output, 10A Output

P.O.A.

XP Power 150W Power Brick AC/DC Adapter 15V dc Output, 10A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

10A

Maximum Temperature

+60°C

Output Connector

4-Way Connector

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

150W

Cable Length

900mm

Medical Approved

Yes

Standards Met

CB, CE, CSA, EN55032, EN61000-3-2, EN61000-3-3, IEC68-2-27, IEC68-2-6, TUV, UL

Efficiency

93%

MTBF

>300kh

Series

ALM150

Length

186mm

Depth

38mm

Minimum Temperature

0°C

Width

72mm

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±0.5%

Country of Origin

Vietnam