XP Power AC-DC Converter, BCS75US13-C, 13.8V dc, 1.95 A, 5.5 A, 75W, Dual Output, 120 → 370 V dc, 90 →

RS Stock No.: 122-7807Brand: XP PowerManufacturers Part No.: BCS75US13-C
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

13.8V dc

Output Current

1.95 A, 5.5 A

Power Rating

75W

Number of Outputs

2

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

98mm

Depth

56mm

Efficiency

86%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Product details

XP Power - BCS Series of AC-DC Power Supplies

The BCS series from XP Power offers a wide range of 75, 100 and 155 W power supplies. These highly reliable, enclosed power supplies feature battery overload and reverse polarity protection as well as a low battery disconnect. The range also features a DC standby system as well as a battery charging output.

75, 100 and 155 W, enclosed power supplies
DC standby system
Optional 5 volt, 3 amp supply
Low battery disconnect
Battery charging output
Battery overload and reverse polarity protection
AC OK and battery low alarms
-20 °C to +70 °C Operating temperature
Not recommended for new designs

Switch Mode - XP Power

Stock information temporarily unavailable.

P.O.A.

XP Power AC-DC Converter, BCS75US13-C, 13.8V dc, 1.95 A, 5.5 A, 75W, Dual Output, 120 → 370 V dc, 90 →

P.O.A.

XP Power AC-DC Converter, BCS75US13-C, 13.8V dc, 1.95 A, 5.5 A, 75W, Dual Output, 120 → 370 V dc, 90 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

13.8V dc

Output Current

1.95 A, 5.5 A

Power Rating

75W

Number of Outputs

2

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

98mm

Depth

56mm

Efficiency

86%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Product details

XP Power - BCS Series of AC-DC Power Supplies

The BCS series from XP Power offers a wide range of 75, 100 and 155 W power supplies. These highly reliable, enclosed power supplies feature battery overload and reverse polarity protection as well as a low battery disconnect. The range also features a DC standby system as well as a battery charging output.

75, 100 and 155 W, enclosed power supplies
DC standby system
Optional 5 volt, 3 amp supply
Low battery disconnect
Battery charging output
Battery overload and reverse polarity protection
AC OK and battery low alarms
-20 °C to +70 °C Operating temperature
Not recommended for new designs

Switch Mode - XP Power