Technical documents
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
1.8A
Power Rating
20W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
88.9mm
Width
50.8mm
Medical Approved
Yes
Depth
20.32mm
Minimum Temperature
0°C
Weight
60g
Maximum Temperature
+65°C
Country of Origin
China
Product details
XP Power - CU20 Series of AC-DC Power Supplies
The CU20 series from XP Power offers an excellent range of 20 W PCB mount, power supplies. These highly reliable, small sized power supplies are available with either an adjustable or fixed output and a universal input. The range offers 30s peak load capability, 1.5 s maximum start-up delay and 14 ms maximum start-up rise time. The CU20 range also attributes a single output voltage from 3.3 V to 24 V.
20 W PCB mount power supplies
30s Peak load capability
1.5 s maximum start-up delay
14 ms maximum start-up rise time
Adjustable or fixed output versions
Universal input
Non-standard outputs available
Small, compact design
Switch Mode - XP Power
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
1.8A
Power Rating
20W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
88.9mm
Width
50.8mm
Medical Approved
Yes
Depth
20.32mm
Minimum Temperature
0°C
Weight
60g
Maximum Temperature
+65°C
Country of Origin
China
Product details
XP Power - CU20 Series of AC-DC Power Supplies
The CU20 series from XP Power offers an excellent range of 20 W PCB mount, power supplies. These highly reliable, small sized power supplies are available with either an adjustable or fixed output and a universal input. The range offers 30s peak load capability, 1.5 s maximum start-up delay and 14 ms maximum start-up rise time. The CU20 range also attributes a single output voltage from 3.3 V to 24 V.
20 W PCB mount power supplies
30s Peak load capability
1.5 s maximum start-up delay
14 ms maximum start-up rise time
Adjustable or fixed output versions
Universal input
Non-standard outputs available
Small, compact design