XP Power DRC30 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 12V dc dc

RS Stock No.: 212-4966Brand: XP PowerManufacturers Part No.: DRC30US12
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

DRC30

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2A

Width

52mm

Depth

58mm

Height

92.6mm

Mounting Type

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

XP Power DRC30 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 12V dc dc

P.O.A.

XP Power DRC30 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 12V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

DRC30

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2A

Width

52mm

Depth

58mm

Height

92.6mm

Mounting Type

DIN Rail Mount

Country of Origin

China