XP Power DRC60 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc
RS Stock No.: 212-4973Brand: XP PowerManufacturers Part No.: DRC60US24Distrelec Article No.: 30185870

Technical documents
Specifications
Brand
XP PowerSeries
DRC60
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 120 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Width
52mm
Depth
58mm
Height
92.6mm
Mounting Type
DIN Rail Mount
Country of Origin
China
You may be interested in
Brainboxes PW-245 Switched Mode DIN Rail Power Supply, 85 → 264V ac / 120 → 370V dc ac, dc Input, 24V dcBrand: Brainboxes
P.O.A.1 Box of 1 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
XP Power DRC60 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc
1
P.O.A.
XP Power DRC60 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Brainboxes PW-245 Switched Mode DIN Rail Power Supply, 85 → 264V ac / 120 → 370V dc ac, dc Input, 24V dcBrand: Brainboxes
P.O.A.1 Box of 1 (ex VAT)
Technical documents
Specifications
Brand
XP PowerSeries
DRC60
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 120 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Width
52mm
Depth
58mm
Height
92.6mm
Mounting Type
DIN Rail Mount
Country of Origin
China
You may be interested in
Brainboxes PW-245 Switched Mode DIN Rail Power Supply, 85 → 264V ac / 120 → 370V dc ac, dc Input, 24V dcBrand: Brainboxes
P.O.A.1 Box of 1 (ex VAT)