XP Power DSR240 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 177-4600Brand: XP PowerManufacturers Part No.: DSR240PS24Distrelec Article No.: 30183363
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

DSR240

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

45 x 119 x 124mm

Width

45mm

Depth

119mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

480mV Pk-Pk

MTBF

300kh

Maximum Temperature

+70°C

Standards Met

CB IEC60950-1, EN55024, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60950-1, UL Listed UL508/UL60950

Load Regulation

±1%

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

XP Power DSR240 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output, 240W

P.O.A.

XP Power DSR240 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

DSR240

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

45 x 119 x 124mm

Width

45mm

Depth

119mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

480mV Pk-Pk

MTBF

300kh

Maximum Temperature

+70°C

Standards Met

CB IEC60950-1, EN55024, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60950-1, UL Listed UL508/UL60950

Load Regulation

±1%

Country of Origin

China