XP Power DTE20 DC-DC Converter, 48V dc/ 420mA Output, 18 → 75 V dc Input, 20W, Chassis Mount, +85°C Max Temp

RS Stock No.: 122-6621Brand: XP PowerManufacturers Part No.: DTE2048S48
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

48V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

420mA

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Package

Encapsulated

Isolation Voltage

2.5kV dc

Length

96mm

Width

54mm

Depth

23.3mm

Series

DTE20

Load Regulation

0.01

Efficiency

90%

Maximum Temperature

+85°C

Standards Met

CE Certified, cULus Recognized, EN55022, EN55024, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC 60950-1, MIL-HDBK-217F, UL 60950-1

Minimum Temperature

-40°C

Product details

XP Power - DTE20 Series of DC-DC Converters

The DTE20 series from XP Power offers a highly reliable range of 20 W, fully encapsulated DC-DC converters. This series is designed in both chassis mount and DIN Rail options. It has a wide 4:1 input range and an operating temperature of -40 °C to +85 °C.

20 W
Fully encapsulated Chassis mount and DIN Rail options
-40°C to +85°C Operating temperature
Wide 4:1 input range
Remote On/Off
High efficiency up to 91%

XP Power - DC-DC Converters

Stock information temporarily unavailable.

P.O.A.

XP Power DTE20 DC-DC Converter, 48V dc/ 420mA Output, 18 → 75 V dc Input, 20W, Chassis Mount, +85°C Max Temp

P.O.A.

XP Power DTE20 DC-DC Converter, 48V dc/ 420mA Output, 18 → 75 V dc Input, 20W, Chassis Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

48V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

420mA

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Package

Encapsulated

Isolation Voltage

2.5kV dc

Length

96mm

Width

54mm

Depth

23.3mm

Series

DTE20

Load Regulation

0.01

Efficiency

90%

Maximum Temperature

+85°C

Standards Met

CE Certified, cULus Recognized, EN55022, EN55024, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC 60950-1, MIL-HDBK-217F, UL 60950-1

Minimum Temperature

-40°C

Product details

XP Power - DTE20 Series of DC-DC Converters

The DTE20 series from XP Power offers a highly reliable range of 20 W, fully encapsulated DC-DC converters. This series is designed in both chassis mount and DIN Rail options. It has a wide 4:1 input range and an operating temperature of -40 °C to +85 °C.

20 W
Fully encapsulated Chassis mount and DIN Rail options
-40°C to +85°C Operating temperature
Wide 4:1 input range
Remote On/Off
High efficiency up to 91%

XP Power - DC-DC Converters