Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

XP Power DTE40 DC-DC Converter, 12V dc/ 3.33A Output, 9 → 36 V dc Input, 40W, Chassis Mount, +85°C Max Temp

RS Stock No.: 122-6623Brand: XP PowerManufacturers Part No.: DTE4024S12Distrelec Article No.: 30183398
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

3.33A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Package

Encapsulated

Isolation Voltage

2.5kV dc

Width

63.8mm

Depth

25.6mm

Length

112mm

Series

DTE40

Load Regulation

0.01

Efficiency

90%

Maximum Temperature

+85°C

Standards Met

CE Certified, cULus Recognized, EN55022, EN55024, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC 60950-1, MIL-HDBK-217F, UL 60950-1

Minimum Temperature

-40°C

Product details

XP Power - DTE40 Series of DC-DC Converters

The DTE40 series from XP Power offers a highly reliable range of 40 W, fully encapsulated DC-DC converters. The series has been designed in both chassis mount and DIN rail options, has a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.

40 W
Fully encapsulated chassis mount and DIN rail options
-40 °C to +85 °C Operating temperature
Wide 4:1 input range

XP Power - DC-DC Converters

Stock information temporarily unavailable.

P.O.A.

XP Power DTE40 DC-DC Converter, 12V dc/ 3.33A Output, 9 → 36 V dc Input, 40W, Chassis Mount, +85°C Max Temp

P.O.A.

XP Power DTE40 DC-DC Converter, 12V dc/ 3.33A Output, 9 → 36 V dc Input, 40W, Chassis Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

3.33A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Package

Encapsulated

Isolation Voltage

2.5kV dc

Width

63.8mm

Depth

25.6mm

Length

112mm

Series

DTE40

Load Regulation

0.01

Efficiency

90%

Maximum Temperature

+85°C

Standards Met

CE Certified, cULus Recognized, EN55022, EN55024, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC 60950-1, MIL-HDBK-217F, UL 60950-1

Minimum Temperature

-40°C

Product details

XP Power - DTE40 Series of DC-DC Converters

The DTE40 series from XP Power offers a highly reliable range of 40 W, fully encapsulated DC-DC converters. The series has been designed in both chassis mount and DIN rail options, has a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.

40 W
Fully encapsulated chassis mount and DIN rail options
-40 °C to +85 °C Operating temperature
Wide 4:1 input range

XP Power - DC-DC Converters