XP Power Switching Power Supply, ECH450PS12, 12V dc, 20.8A, 450W, 1 Output, 264V ac Input Voltage
RS Stock No.: 210-4101Brand: XP PowerManufacturers Part No.: ECH450PS12Distrelec Article No.: 30185872

Technical documents
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
20.8 A, 37.5A
Power Rating
450W
Number of Outputs
1
Input Voltage
264V ac
Package Type
Open Frame
Medical Approved
Yes
Series
ECH450
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
XP Power Switching Power Supply, ECH450PS12, 12V dc, 20.8A, 450W, 1 Output, 264V ac Input Voltage
1
P.O.A.
XP Power Switching Power Supply, ECH450PS12, 12V dc, 20.8A, 450W, 1 Output, 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
20.8 A, 37.5A
Power Rating
450W
Number of Outputs
1
Input Voltage
264V ac
Package Type
Open Frame
Medical Approved
Yes
Series
ECH450
Country of Origin
China