XP Power Switching Power Supply, ECL15UD01-T, ±12V dc, 650mA, 15W, Dual Output, 120 → 370 V dc, 85 → 264

RS Stock No.: 122-7733Brand: XP PowerManufacturers Part No.: ECL15UD01-T
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

±12V dc

Output Current

650mA

Power Rating

15W

Number of Outputs

2

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

78.7mm

Width

31.8mm

Depth

20mm

Efficiency

82%

Minimum Temperature

-20°C

Weight

40g

Maximum Temperature

+70°C

Country of Origin

China

Product details

XP Power - ECL Series of 5-30 W AC-DC Power Supplies

The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.

5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature

XP Power

P.O.A.

XP Power Switching Power Supply, ECL15UD01-T, ±12V dc, 650mA, 15W, Dual Output, 120 → 370 V dc, 85 → 264

P.O.A.

XP Power Switching Power Supply, ECL15UD01-T, ±12V dc, 650mA, 15W, Dual Output, 120 → 370 V dc, 85 → 264

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

±12V dc

Output Current

650mA

Power Rating

15W

Number of Outputs

2

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

78.7mm

Width

31.8mm

Depth

20mm

Efficiency

82%

Minimum Temperature

-20°C

Weight

40g

Maximum Temperature

+70°C

Country of Origin

China

Product details

XP Power - ECL Series of 5-30 W AC-DC Power Supplies

The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.

5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature

XP Power